
MAX1510EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1510EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1510EVKIT |
Description | EVAL BOARD FOR MAX1510 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1510 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.5V ~ 1.5V | |
Current - Output | 1.5A | |
Voltage - Input | 1.1V ~ 3.6V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MAX1510 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.45000 | $151.45 |
| Unit Price without GST: | $151.45000 |
|---|---|
| Unit Price with GST: | $166.59500 |

