
MAX15070AAUT+T | |
|---|---|
DigiKey Part Number | 175-MAX15070AAUT+TTR-ND - Tape & Reel (TR) 175-MAX15070AAUT+TCT-ND - Cut Tape (CT) 175-MAX15070AAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15070AAUT+T |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX15070AAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 4ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.46500 | $24.65 |
| 25 | $2.24880 | $56.22 |
| 100 | $2.01170 | $201.17 |
| 250 | $1.89856 | $474.64 |
| 500 | $1.83040 | $915.20 |
| 1,000 | $1.77429 | $1,774.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.76648 | $4,416.20 |
| 5,000 | $1.72971 | $8,648.55 |
| 7,500 | $1.71129 | $12,834.67 |
| Unit Price without GST: | $3.32000 |
|---|---|
| Unit Price with GST: | $3.65200 |

