
MAX15024BATB+T | |
|---|---|
DigiKey Part Number | MAX15024BATB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15024BATB+T |
Description | IC GATE DRVR LOW-SIDE 10TDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15024BATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.5V ~ 28V | |
Logic Voltage - VIL, VIH | 2V, 4.25V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 24ns, 16ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

