
MAX14930DAWE+ | |
|---|---|
DigiKey Part Number | 505-MAX14930DAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14930DAWE+ |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14930DAWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 54.1ns, 55.3ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.01000 | $9.01 |
| 10 | $6.90100 | $69.01 |
| 46 | $6.09370 | $280.31 |
| 138 | $5.69261 | $785.58 |
| 276 | $5.49630 | $1,516.98 |
| 506 | $5.35328 | $2,708.76 |
| 1,012 | $5.21702 | $5,279.62 |
| 2,530 | $5.07314 | $12,835.04 |
| Unit Price without GST: | $9.01000 |
|---|---|
| Unit Price with GST: | $9.91100 |

