
MAX14895EETE+T | |
|---|---|
DigiKey Part Number | MAX14895EETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14895EETE+T |
Description | TVS DEVICE MIXED 16-TQFN |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14895EETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | VGA Port Protector | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |

