
MAX14824ETG+ | |
|---|---|
DigiKey Part Number | MAX14824ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14824ETG+ |
Description | IC TRANSCEIVER 1/1 24TQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14824ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 230.4Kbps | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |



