1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1481CUB+T

DigiKey Part Number
175-MAX1481CUB+TTR-ND - Tape & Reel (TR)
175-MAX1481CUB+TCT-ND - Cut Tape (CT)
175-MAX1481CUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1481CUB+T
Description
IC TRANSCEIVER FULL 1/1 10UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1481CUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,533
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.52000$8.52
10$6.52300$65.23
25$6.02480$150.62
100$5.47600$547.60
250$5.21440$1,303.60
500$5.05674$2,528.37
1,000$4.92703$4,927.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.79004$11,975.10
Manufacturers Standard Package
Unit Price without GST:$8.52000
Unit Price with GST:$9.37200