
MAX14803AEWZ+ | |
|---|---|
DigiKey Part Number | 175-MAX14803AEWZ+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14803AEWZ+ |
Description | 16 CHANNEL HIGH VOLTAGE SWITCH I |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 48Ohm 110-WLP (5.4x5.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14803AEWZ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 16 | |
On-State Resistance (Max) | 48Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.5µs, 3.5µs | |
-3db Bandwidth | 20MHz | |
Charge Injection | 820pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -80dB @ 5MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 110-WFBGA, WLBGA | |
Supplier Device Package | 110-WLP (5.4x5.8) |

