
MAX1479EVKIT-315 | |
|---|---|
DigiKey Part Number | MAX1479EVKIT-315-ND |
Manufacturer | |
Manufacturer Product Number | MAX1479EVKIT-315 |
Description | EVAL KIT FOR MAX1479 315MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1479 ~ 315MHz - Transmitter 315MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX1479 ~ 315MHz | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.84000 | $244.84 |
| Unit Price without GST: | $244.84000 |
|---|---|
| Unit Price with GST: | $269.32400 |

