
MAX14514EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX14514EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14514EVKIT+ |
Description | EVAL BOARD FOR MAX14514 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14514 - Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Driver | |
Embedded | - | |
Utilized IC / Part | MAX14514 | |
Primary Attributes | Graphical User Interface (GUI) | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.29000 | $127.29 |
| Unit Price without GST: | $127.29000 |
|---|---|
| Unit Price with GST: | $140.01900 |

