
MAX12555ETL+T | |
---|---|
DigiKey Part Number | MAX12555ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX12555ETL+T |
Description | IC ADC 14BIT PIPELINED 40TQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12555ETL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 95M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.15V ~ 3.6V | |
Voltage - Supply, Digital | 3.15V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |