
MAX11646EUA+ | |
|---|---|
DigiKey Part Number | MAX11646EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11646EUA+ |
Description | IC ADC 10BIT SAR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11646EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.09000 | $5.09 |
| 10 | $3.82800 | $38.28 |
| 50 | $3.32020 | $166.01 |
| 100 | $3.16290 | $316.29 |
| 250 | $2.99668 | $749.17 |
| 500 | $2.89650 | $1,448.25 |
| 1,000 | $2.81409 | $2,814.09 |
| 2,500 | $2.72708 | $6,817.70 |
| 5,000 | $2.67464 | $13,373.20 |
| Unit Price without GST: | $5.09000 |
|---|---|
| Unit Price with GST: | $5.59900 |

