
MAX19993ETX+ | |
|---|---|
DigiKey Part Number | MAX19993ETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19993ETX+ |
Description | IC MIXER 1.2-1.7GHZ DWN 36TQFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1.2GHz ~ 1.7GHz 36-TQFN (6x6) |
EDA/CAD Models | MAX19993ETX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 1.2GHz ~ 1.7GHz | |
Number of Mixers | 2 | |
Gain | 6.4dB | |
Noise Figure | 9.8dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 337mA | |
Voltage - Supply | 3V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |

