
MAX038CPP | |
|---|---|
DigiKey Part Number | MAX038CPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX038CPP |
Description | IC FUNCTION GENERATOR 20DIP |
Customer Reference | |
Detailed Description | Function Generator IC 40MHz 1 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 40MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 4.75V ~ 5.25V |
Type Function Generator | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Through Hole |
Input CMOS, TTL | Package / Case 20-DIP (0.300", 7.62mm) |
Output CMOS, TTL | Supplier Device Package 20-PDIP |
Number of Circuits 1 | Base Product Number |


