Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7665CSA+T

DigiKey Part Number
175-ICL7665CSA+TTR-ND - Tape & Reel (TR)
175-ICL7665CSA+TCT-ND - Cut Tape (CT)
175-ICL7665CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7665CSA+T
Description
IC VOLT MONITOR LP W/DET 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7665CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
<1ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,338
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.03000$13.03
10$10.11900$101.19
25$9.39320$234.83
100$8.59480$859.48
250$8.21412$2,053.53
500$7.98470$3,992.35
1,000$7.79586$7,795.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.82444$19,561.10
Manufacturers Standard Package
Unit Price without GST:$13.03000
Unit Price with GST:$14.33300