I/O Expander 9 I2C, JTAG 400 kHz 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4550E+T&R

DigiKey Part Number
DS4550E+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS4550E+T&R
Description
IC XPNDR 400KHZ I2C JTAG 20TSSOP
Customer Reference
Detailed Description
I/O Expander 9 I2C, JTAG 400 kHz 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS4550E+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Number of I/O
9
Interface
I2C, JTAG
Interrupt Output
No
Features
EEPROM, POR
Output Type
Open Drain
Current - Output Source/Sink
16mA
Clock Frequency
400 kHz
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types