
DS3645B+ | |
|---|---|
DigiKey Part Number | DS3645B+-ND |
Manufacturer | |
Manufacturer Product Number | DS3645B+ |
Description | IC MEMORY 49CSBGA |
Customer Reference | |
Detailed Description | - Security Microcontroller IC SRAM 49-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | DS3645B+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Core Processor | - | |
Program Memory Type | SRAM | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA, CSPBGA | |
Supplier Device Package | 49-CSBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | $382.06368 | $158,938.49 |
| Unit Price without GST: | $382.06368 |
|---|---|
| Unit Price with GST: | $420.27005 |





