Image for DS3644B+DIE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3644B+DIE

DigiKey Part Number
505-DS3644B+DIE-ND
Manufacturer
Manufacturer Product Number
DS3644B+DIE
Description
1KB SECURE MEMORY WITH PROGRAMMA
Customer Reference
Detailed Description
DeepCover® Security Microcontroller IC SRAM Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Applications
Security
Core Processor
-
Program Memory Type
SRAM
Controller Series
-
RAM Size
1K x 8
Interface
I2C
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.