
DS3600B+ | |
|---|---|
DigiKey Part Number | 505-DS3600B+-ND |
Manufacturer | |
Manufacturer Product Number | DS3600B+ |
Description | SECURE SUPERVISOR WITH 64B NONIM |
Customer Reference | |
Detailed Description | DeepCover® Security Microcontroller IC 25-LFBGA, CSPBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | Security | |
Core Processor | - | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-LFBGA, CSPBGA | |
Supplier Device Package | 25-CSBGA (5x5) |

