
DS3150DK | |
|---|---|
DigiKey Part Number | DS3150DK-ND |
Manufacturer | |
Manufacturer Product Number | DS3150DK |
Description | EVAL BOARD FOR DS3150 |
Customer Reference | |
Detailed Description | DS3150 - Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Telecom | |
Function | - | |
Embedded | - | |
Utilized IC / Part | DS3150 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

