
DS28E05X+U | |
|---|---|
DigiKey Part Number | 505-DS28E05X+U-ND |
Manufacturer | |
Manufacturer Product Number | DS28E05X+U |
Description | IC EEPROM 896BIT 1-WIRE 4WLP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 896bit 1-Wire® 4-WLP (0.91x0.91) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E05X+U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 112 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLP (0.91x0.91) | |
Base Product Number |



