Secure Authenticator 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28C36BQ+U

DigiKey Part Number
505-DS28C36BQ+U-ND
Manufacturer
Manufacturer Product Number
DS28C36BQ+U
Description
IC SECURE AUTHENTICATOR 6-TDFN
Customer Reference
Detailed Description
Secure Authenticator 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS28C36BQ+U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Secure Authenticator
Applications
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types