
DS2502X1+U | |
|---|---|
DigiKey Part Number | DS2502X1+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2502X1+U |
Description | IC EPROM 1KBIT 1-WIRE 4WLP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 4-WLP (1.62x0.93) |
Datasheet | Datasheet |
EDA/CAD Models | DS2502X1+U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLP (1.62x0.93) | |
Base Product Number |

