Direct

DS21352LN | |
|---|---|
DigiKey Part Number | DS21352LN-ND |
Manufacturer | |
Manufacturer Product Number | DS21352LN |
Description | IC TELECOM INTERFACE 100LQFP |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Transceiver 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS21352LN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Single-Chip Transceiver | |
Interface | HDLC, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | 75mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |


