Direct

DS1747-70 | |
|---|---|
DigiKey Part Number | DS1747-70-ND |
Manufacturer | |
Manufacturer Product Number | DS1747-70 |
Description | IC RTC CLK/CALENDAR PAR 32EDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 32-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1747-70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Y2K | |
Memory Size | 512KB | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 4mA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 32-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 32-EDIP | |
Base Product Number |


