
DS1609S-50 | |
|---|---|
DigiKey Part Number | DS1609S-50-ND |
Manufacturer | |
Manufacturer Product Number | DS1609S-50 |
Description | IC SRAM 2KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 2Kbit Parallel 50 ns 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 50ns | |
Access Time | 50 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC | |
Base Product Number |

