DS9034IPCX+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1244WP-120IND+

DigiKey Part Number
DS1244WP-120IND+-ND
Manufacturer
Manufacturer Product Number
DS1244WP-120IND+
Description
IC RTC PHANTOM CHIP PAR 34PCM
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip 32KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1244WP-120IND+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phantom Time Chip
Features
Leap Year, NVSRAM
Memory Size
32KB
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
7mA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable