DS1230Y-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 174
Unit Price: $64.20000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 176
Unit Price: $63.18000
Datasheet

Similar


STMicroelectronics
In Stock: 1,876
Unit Price: $47.17000
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 100 ns 28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1230Y-100

DigiKey Part Number
DS1230Y-100-ND
Manufacturer
Manufacturer Product Number
DS1230Y-100
Description
IC NVSRAM 256KBIT PAR 28EDIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 100 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1230Y-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes