Clock Generator IC 10MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1088LU-10+

DigiKey Part Number
DS1088LU-10+-ND
Manufacturer
Manufacturer Product Number
DS1088LU-10+
Description
IC CLOCK GENERATOR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator IC 10MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1088LU-10+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
10MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Factory Stock: 16,050
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$5.32000$5.32
10$4.00200$40.02
50$3.47340$173.67
100$3.30970$330.97
250$3.13680$784.20
500$3.03258$1,516.29
1,000$2.94684$2,946.84
2,500$2.85632$7,140.80
5,000$2.80176$14,008.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.32000
Unit Price with GST:$5.85200