DG408EUE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 234
Unit Price: $14.65000
Datasheet

Similar


Texas Instruments
In Stock: 2,528
Unit Price: $10.90000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408EUE

DigiKey Part Number
DG408EUE-ND
Manufacturer
Manufacturer Product Number
DG408EUE
Description
IC MUX 8:1 100OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG408EUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable