
ADPL86612ATB+ | |
|---|---|
DigiKey Part Number | 175-ADPL86612ATB+-ND |
Manufacturer | |
Manufacturer Product Number | ADPL86612ATB+ |
Description | 4.5V TO 60V, 250MA CURRENT-LIMIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 250mA 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output 250mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Limiting | Package / Case 10-WFDFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 10-TDFN (3x3) |
Accuracy ±6% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.64560 | $164.56 |
| Unit Price without GST: | $1.64560 |
|---|---|
| Unit Price with GST: | $1.81016 |



