
ADPL62092UK26OOA+T | |
|---|---|
DigiKey Part Number | 175-ADPL62092UK26OOA+TTR-ND - Tape & Reel (TR) 175-ADPL62092UK26OOA+TCT-ND - Cut Tape (CT) 175-ADPL62092UK26OOA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL62092UK26OOA+T |
Description | 5-PIN, SOT, LOW-POWER SUPERVISOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL62092UK26OOA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.634V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 210ms Typical | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.25400 | $22.54 |
| 25 | $2.05480 | $51.37 |
| 100 | $1.83440 | $183.44 |
| 250 | $1.72948 | $432.37 |
| 500 | $1.67076 | $835.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.55924 | $3,898.10 |
| 5,000 | $1.52610 | $7,630.50 |
| 7,500 | $1.50951 | $11,321.32 |
| Unit Price without GST: | $3.06000 |
|---|---|
| Unit Price with GST: | $3.36600 |

