
78M6610+PSD/C02 | |
|---|---|
DigiKey Part Number | 78M6610+PSD/C02-ND |
Manufacturer | |
Manufacturer Product Number | 78M6610+PSD/C02 |
Description | ENERGY MEAS PROCESSOR - PSU/DC |
Customer Reference | |
Detailed Description | Meter IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Meter Type | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.18000 | $8.18 |
| 96 | $4.02208 | $386.12 |
| 192 | $3.72271 | $714.76 |
| 288 | $3.57160 | $1,028.62 |
| 576 | $3.34828 | $1,928.61 |
| 1,056 | $3.18426 | $3,362.58 |
| 2,592 | $2.98549 | $7,738.39 |
| Unit Price without GST: | $8.18000 |
|---|---|
| Unit Price with GST: | $8.99800 |

