
AS3820 QFN48 DB | |
|---|---|
DigiKey Part Number | AS3820QFN48DB-ND |
Manufacturer | |
Manufacturer Product Number | AS3820 QFN48 DB |
Description | EVAL BOARD FOR AS3820 |
Customer Reference | |
Detailed Description | AS3820 - 16 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 4V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | AS3820 | |
Note | - |

