
AS1100 DB | |
|---|---|
DigiKey Part Number | AS1100DB-ND |
Manufacturer | |
Manufacturer Product Number | AS1100 DB |
Description | EVAL BOARD FOR AS1100 |
Customer Reference | |
Detailed Description | AS1100 - 8 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | 2.3V | |
Features | - | |
Voltage - Input | 1.5V ~ 3.5V | |
Contents | Board(s) | |
Utilized IC / Part | AS1100 | |
Note | - |

