
TDC-GP22 TRA | |
|---|---|
DigiKey Part Number | TDC-GP22TRA-ND |
Manufacturer | |
Manufacturer Product Number | TDC-GP22 TRA |
Description | ULTRASONIC FLOW SENSOR 32QFN |
Customer Reference | |
Detailed Description | Converter IC Input Output 32-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | - | |
Output Type | - | |
Current - Supply | 100 nA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN |






