
SFH 7251 | |
---|---|
DigiKey Part Number | 475-SFH7251TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7251 |
Description | EMITTER IR MULTI TOPLED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 70mA 6.3mW/sr @ 70mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 7251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 6.3mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |