
SFH 480 | |
|---|---|
DigiKey Part Number | 475-SFH480-ND |
Manufacturer | |
Manufacturer Product Number | SFH 480 |
Description | EMITTER IR 880NM 200MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 200mA 40mW/sr @ 100mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |

