
KW DPL832.K1-7J6K-DEGL-L1-39-100-S | |
|---|---|
DigiKey Part Number | 475-KWDPL832.K1-7J6K-DEGL-L1-39-100-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DPL832.K1-7J6K-DEGL-L1-39-100-S |
Description | LED SYNIOS WHITE 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® E4014 White 5.95V 100mA 120° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 5.95V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.157" L x 0.055" W (4.00mm x 1.40mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |

