
SFH 2440 L | |
|---|---|
DigiKey Part Number | 475-SFH2440LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 2440 L |
Description | SENSOR PHOTODIODE 620NM 2SMD GW |
Customer Reference | |
Detailed Description | Photodiode 620nm 90ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2440 L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 620nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 690nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.37 A/W @ 620nm | |
Response Time | 90ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing |

