
TCK421G,L3F | |
|---|---|
DigiKey Part Number | 264-TCK421GL3FTR-ND - Tape & Reel (TR) 264-TCK421GL3FCT-ND - Cut Tape (CT) 264-TCK421GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK421G,L3F |
Description | IC GATE DRVR HIGH-SIDE 6WCSPG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK421G,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPG (0.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.73400 | $7.34 |
| 25 | $0.65880 | $16.47 |
| 100 | $0.57610 | $57.61 |
| 250 | $0.53672 | $134.18 |
| 500 | $0.51300 | $256.50 |
| 1,000 | $0.49344 | $493.44 |
| 2,500 | $0.49009 | $1,225.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46034 | $2,301.70 |
| 10,000 | $0.45010 | $4,501.00 |
| 15,000 | $0.44497 | $6,674.55 |
| 25,000 | $0.43929 | $10,982.25 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

