
LZ1-00A100-0000 | |
|---|---|
DigiKey Part Number | 475-LZ1-00A100-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ1-00A100-0000 |
Description | LED LZ1 AMBER 593NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LZ1 Amber 593nm (588nm ~ 598nm) 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00A100-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 593nm (588nm ~ 598nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 111lm (75lm ~ 146lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 76° | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Thermal Resistance of Package | 10°C/W |

