
LZ9-M0CW00-0055 | |
|---|---|
DigiKey Part Number | 475-LZ9-M0CW00-0055-ND |
Manufacturer | |
Manufacturer Product Number | LZ9-M0CW00-0055 |
Description | LED MOD LZ9 WHT STARBOARD 5500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ9 White, Cool Starboard |
Datasheet | Datasheet |
EDA/CAD Models | LZ9-M0CW00-0055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1739lm (1357lm ~ 2120lm) | |
Current - Test | 3 x 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 9.7V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 75 (Typ) | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.50mm | |
Light Emitting Surface (LES) | 6.20mm Dia | |
Lens Type | Domed | |
Base Product Number |

