
LY B6SP-DBEB-36-K3U3-140-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYB6SP-DBEB-36-K3U3-140-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY B6SP-DBEB-36-K3U3-140-R33-Z |
Description | LED SIDELED YLW 590NM CLR 2PLCC |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.25V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 3.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 4.60mm L x 3.80mm W | |
Height (Max) | 4.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $0.86467 | $2,075.21 |
| Unit Price without GST: | $0.86467 |
|---|---|
| Unit Price with GST: | $0.95114 |

