
LW VH8G-Q2OO-4M6N-1-5-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWVH8G-Q2OO-4M6N-1-5-R18-ZTR-ND - Tape & Reel (TR) 475-LWVH8G-Q2OO-4M6N-1-5-R18-ZCT-ND - Cut Tape (CT) 475-LWVH8G-Q2OO-4M6N-1-5-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW VH8G-Q2OO-4M6N-1-5-R18-Z |
Description | LED WHITE DIFFUSED 0402 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 105° x 165° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.39600 | $3.96 |
| 100 | $0.28150 | $28.15 |
| 500 | $0.22946 | $114.73 |
| 1,000 | $0.21232 | $212.32 |
| 2,000 | $0.19772 | $395.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18530 | $741.20 |
| 8,000 | $0.17475 | $1,398.00 |
| 12,000 | $0.16935 | $2,032.20 |
| 20,000 | $0.16324 | $3,264.80 |
| 28,000 | $0.15960 | $4,468.80 |
| 40,000 | $0.15606 | $6,242.40 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |











