LCB M67S-L1M1-2K4L-U626-2-R18-Z-PA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.10903
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 12,749
Unit Price: $0.39000
Datasheet
Blue LED Indication - Discrete 2.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCB M67S-L1M1-2K4L-U626-2-R18-Z-PA

DigiKey Part Number
475-LCBM67S-L1M1-2K4L-U626-2-R18-Z-PATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCB M67S-L1M1-2K4L-U626-2-R18-Z-PA
Description
LED MINI TOPLED SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 2.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.10mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes