LT T67C-T2U2-45-0-20-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 39,228
Unit Price: $0.90000
Datasheet
TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT T67C-T2U2-45-0-20-R18-Z

DigiKey Part Number
475-LTT67C-T2U2-45-0-20-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT T67C-T2U2-45-0-20-R18-Z
Description
LED TOPLED SMD
Customer Reference
Detailed Description
Green 531nm LED Indication - Discrete 3.5V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes