cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT PWSG-AABB-36-46-20-R18F-Z

DigiKey Part Number
475-LTPWSG-AABB-36-46-20-R18F-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT PWSG-AABB-36-46-20-R18F-Z
Description
LED GREEN CLEAR 528NM SMD
Customer Reference
Detailed Description
Green 531nm LED Indication - Discrete 2.65V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.40mm L x 1.90mm W
Height (Max)
0.88mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.