LED Lighting Color Advanced Power TOPLED® Amber 624nm 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA G6SP.02-7E6F-24-G3R3-140-R18

DigiKey Part Number
475-LAG6SP.02-7E6F-24-G3R3-140-R18TR-ND - Tape & Reel (TR)
475-LAG6SP.02-7E6F-24-G3R3-140-R18CT-ND - Cut Tape (CT)
475-LAG6SP.02-7E6F-24-G3R3-140-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA G6SP.02-7E6F-24-G3R3-140-R18
Description
ADVANCE POWER TOPLED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting Color Advanced Power TOPLED® Amber 624nm 6-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
624nm
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
108 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
34lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
6-PLCC
Supplier Device Package
6-PLCC
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
50°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.45900$4.59
100$0.32800$32.80
500$0.26874$134.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.24922$249.22
2,000$0.23261$465.22
3,000$0.22407$672.21
5,000$0.21441$1,072.05
7,000$0.20866$1,460.62
10,000$0.20305$2,030.50
Manufacturers Standard Package
Unit Price without GST:$0.67000
Unit Price with GST:$0.73700