
LS E63F-DBFA-1-Z | |
|---|---|
DigiKey Part Number | 475-LSE63F-DBFA-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS E63F-DBFA-1-Z |
Description | LED TOPLD 30DEG 633NM SRED 4PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28072 | $561.44 |
| 4,000 | $0.26433 | $1,057.32 |
| 6,000 | $0.25592 | $1,535.52 |
| 10,000 | $0.24642 | $2,464.20 |
| 14,000 | $0.24077 | $3,370.78 |
| 20,000 | $0.23525 | $4,705.00 |
| Unit Price without GST: | $0.28072 |
|---|---|
| Unit Price with GST: | $0.30879 |


